SN74S1053NE4

Texas Instruments
595-SN74S1053NE4
SN74S1053NE4

Mfr.:

Description:
Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode ALT 595-S ALT 595-SN74S1053N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $7.20
$5.33 $53.30
$3.08 $308.00

Similar Product

Texas Instruments SN74S1053N
Texas Instruments
Schottky Diodes & Rectifiers 16bit Array

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
PDIP-20
Array 16
Si
170 mA
7 V
1.05 V
5 uA
0 C
+ 70 C
SN74S1053
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 625 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 7 V
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS