SN75160BDWE4

Texas Instruments
595-SN75160BDWE4
SN75160BDWE4

Mfr.:

Description:
Bus Transceivers Octal GP Int Bus ALT 595-SN75160BDW ALT 595-SN75160BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.42 $5.42
$3.88 $38.80
$3.29 $82.25
$3.05 $305.00
$2.69 $672.50
$2.24 $1,120.00
$2.21 $2,210.00
$2.17 $6,510.00

Similar Product

Texas Instruments SN75160BDW
Texas Instruments
Bus Transceivers Octal GP Int Bus A 5 95-SN75160BDWR A 595-SN75160BDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
20 ns
SOIC-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 110 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75160B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99