SN75LVDS84DGG

Texas Instruments
595-SN75LVDS84DGG
SN75LVDS84DGG

Mfr.:

Description:
Bus Transmitters FlatLink Transmitter A 595-SN75LVDS84DGG A 595-SN75LVDS84DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.21 $7.21
$5.56 $55.60
$4.98 $124.50
$4.73 $567.60
$4.45 $1,246.00
$4.34 $2,256.80
$4.24 $4,240.00
$4.13 $10,407.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
163 Mb/s
LVDS
3.6 V
3 V
TSSOP-48
0 C
+ 70 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 21 Channel, 3 Channel
Pd - Power Dissipation: 1.316 W
Product Type: Bus Transmitters
Series: SN75LVDS84
Factory Pack Quantity: 40
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99