SP1202S03RB-PCB/NOPB

Texas Instruments
926-P1202S03RBPCBNPB
SP1202S03RB-PCB/NOPB

Mfr.:

Description:
Data Conversion IC Development Tools PHOTODETECTOR SENSOR BOARD1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADC122S101
5 V
Brand: Texas Instruments
Description/Function: WEBENCH Sensor Designer Photodector Sensor (Unpopulated), Sensor to ADC Interface
Dimensions: 66 mm x 63.5 mm
Interface Type: USB
Operating Supply Current: 30 mA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.00 $26.00