SRC4184IPAGT

Texas Instruments
595-SRC4184IPAGT
SRC4184IPAGT

Mfr.:

Description:
Audio Sample Rate Converters 4-Ch Asynch Sample R ate Converter A 595 A 595-SRC4184IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
4 Channel
TQFP-64
- 125 dB
1.65 V, 3 V
2 V, 3.6 V
SRC4184
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 2 V, 3 V to 3.6 V
Pin Count: 64
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$14.34 $3,585.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$21.99
Min:
1

Similar Product

Texas Instruments SRC4184IPAG
Texas Instruments
Audio Sample Rate Converters 4Ch A Synch Smpl Rat e Cnvrtr A 595-SRC4 A 595-SRC4184IPAGT