TAS5012IPFB

595-TAS5012IPFB
TAS5012IPFB

Mfr.:

Description:
Audio DSPs Digital Audio PWM Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TQFP-48
3 V
3.6 V
TAS5012
- 40 C
+ 85 C
Tray
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TAS5086DBTR
Texas Instruments
Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT