TAS5614LADDV

Texas Instruments
595-TAS5614LADDV
TAS5614LADDV

Mfr.:

Description:
Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5614LADDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.22 $11.22
$8.68 $86.80
$8.27 $206.75
$5.90 $619.50
$5.85 $5,937.75
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments TAS5614LADDVR
Texas Instruments
Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5614LADDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W, 300 W
0.03 %
HTSSOP-44
2 Ohms, 4 Ohms
12 V
38 V
0 C
+ 125 C
SMD/SMT
TAS5614LA
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 6.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TAS5614LA / TAS5624A Class-D Power Amplifiers

Texas Instruments TAS5614LA / TAS5624A 150W Stereo / 300W Mono Class-D Power Amplifiers are a feature-optimized devices based on the TAS5614A. TI TAS5614LA uses large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. The unique pre-clipping output signal can be used to control a Class-G power supply.