TAS6501QRGERQ1

Texas Instruments
595-TAS6501QRGERQ1
TAS6501QRGERQ1

Mfr.:

Description:
Audio Amplifiers Automotive 2.1MHz 15 W mono-channel dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.70 $5,100.00
$1.69 $10,140.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
15 W
0.02 %
VQFN-24
4.5 V
19 V
- 40 C
+ 125 C
SMD/SMT
TAS6501-Q1
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TAS6501Q1EVM, TAS6511Q1EVM
Moisture Sensitive: Yes
Number of Channels: 1
Output Current: 3.7 A
Product: Audio Amplifier
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99