TB5T1DWR

595-TB5T1DWR
TB5T1DWR

Mfr.:

Description:
LVDS Interface IC 5V Dual Full-Duplex PECL Transceiver A 5 A 595-TB5T1DW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceiver
2 Driver
2 Receiver
PECL, TTL
PECL, TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 10.28 mm
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Peak Solder Temperature: + 250 C
Pin Count: 16
Product Type: LVDS Interface IC
Series: TB5T1
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Width: 7.52 mm
Unit Weight: 401.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$28.64
Min:
1

Similar Product

Texas Instruments TB5T1DW
Texas Instruments
LVDS Interface IC 5V Dual Full-Duplex PECL Transceiver A 5 A 595-TB5T1DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.