TCA9803DGKR

Texas Instruments
595-TCA9803DGKR
TCA9803DGKR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2-bit level-translat ing 400-kHz I2C/SMB A 595-TCA9803DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,347

Stock:
6,347
Can Dispatch Immediately
On Order:
10,000
Expected 2026/04/10
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.88 $0.88
$0.627 $6.27
$0.566 $14.15
$0.497 $49.70
$0.464 $116.00
$0.445 $222.50
$0.428 $428.00
Full Reel (Order in multiples of 2500)
$0.411 $1,027.50
$0.40 $2,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.10
Min:
1

Similar Product

Texas Instruments TCA9803DGKT
Texas Instruments
Interface - Signal Buffers, Repeaters LevelTranslating I2C Bus Buffer/Repeater A 595-TCA9803DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
15 ns, 120 ns
400 kHz
3.6 V, 3.6 V
800 mV, 1.65 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Type: Open Drain
Number of Channels: 2 Channel
Operating Supply Current: 45 uA
Operating Supply Voltage: 800 mV to 3.6 V, 1.65 V to 3.6 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: TCA9803
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C Bus
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TCA9803 Bus Buffer/Repeater

Texas Instruments TCA9803 Bus Buffer/Repeater is a dual-channel bidirectional buffer intended for I2C bus and SMBus/PMBus systems. The device provides bi-directional level shifting between low voltages (down to 0.8V) and higher voltages (1.65V to 3.6V). The TCA9803 features an internal current source on the B-side of the device. This feature allows the removal of external pull-up resistors on the B-side. The current source also provides an improved rise time and ultra-low power consumption. The Texas Instruments TCA9803 can provide true buffering (rather than a pass-FET solution) without a static voltage offset or incremental offset. This feature means that the VOL on both the A and B sides of the TCA9803 is very low. This feature helps to eliminate communication issues due to fixed VIL thresholds. Another key component of the TCA9803 is there are no power sequencing requirements or power supply dependencies. The VCCA can be greater than, less than, or equal to VCCB. This additional feature gives the system designer flexibility with how the TCA9803 is used.