TCAN1044VDRBRQ1

Texas Instruments
595-TCAN1044VDRBRQ1
TCAN1044VDRBRQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-pro tected high-speed C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044
High Speed CAN FD Transceiver
SMD/SMT
SON-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
49 mA
10 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Differential
Pd - Power Dissipation: 120 mW
Polarity: Positive
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
36,000
Expected 2027/06/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.11 $2.11
$1.52 $15.20
$1.40 $35.00
$1.24 $124.00
$1.17 $292.50
$1.13 $565.00
Full Reel (Order in multiples of 3000)
$1.05 $3,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩