TDP20MB421RUAT

Texas Instruments
595-TDP20MB421RUAT
TDP20MB421RUAT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Four-channel Display Port 2.1 redriver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C
90 ps
400 kHz
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Data Rate: 24 Gb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: TDP20MB421
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP20MB421 Four-Channel DisplayPort 2.1 Redriver

Texas Instruments TDP20MB421 Four-Channel DisplayPort 2.1 Redrivers are 4-channel linear redrivers with an integrated 2:1 MUX. The low-power, high-performance linear redriver is designed to support DisplayPort 2.1 up to 20Gbps.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.91 $13.91
$10.90 $109.00
$10.14 $253.50
$9.32 $932.00
Full Reel (Order in multiples of 250)
$9.22 $2,305.00
$8.68 $4,340.00
$8.48 $8,480.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩