THS3120CDGN

Texas Instruments
595-THS3120CDGN
THS3120CDGN

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3120
1 Channel
130 MHz
1.5 kV/us
70 dB
475 mA
20 uA
3 mV
30 V
10 V
7 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS3120EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Height: 1.02 mm
Length: 3 mm
Pd - Power Dissipation: 1.71 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.77 $16.77
$13.30 $133.00
$11.61 $290.25
$11.22 $897.60
$10.62 $2,548.80
$10.46 $5,857.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.54
Min:
1