THS4520RGTT

Texas Instruments
595-THS4520RGTT
THS4520RGTT

Mfr.:

Description:
Differential Amplifiers Rail-to-Rail Output Wideband Full Diff A A 595-THS4520RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,459

Stock:
1,459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.86 $7.86
$6.07 $60.70
$5.63 $140.75
$5.14 $514.00
Full Reel (Order in multiples of 250)
$4.90 $1,225.00
$4.76 $2,380.00
$4.65 $4,650.00
$4.52 $11,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.65
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.77
Min:
1

Similar Product

Texas Instruments THS4520RGTR
Texas Instruments
Differential Amplifiers R-to-R Output Wideba nd Fully Diff A 595 A 595-THS4520RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4520
1 Channel
1.2 GHz
570 V/us
84 dB
105 mA
11 uA
2.5 mV
5.25 V
3 V
14.2 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: THS4520EVM
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99