THS4521SHKQ

Texas Instruments
595-THS4521SHKQ
THS4521SHKQ

Mfr.:

Description:
Differential Amplifiers High Temp,Very Lo Pwr,Neg Rail In,RRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$183.58 $183.58
$169.80 $1,698.00
$165.13 $4,128.25
100 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4521
1 Channel
22 MHz
377.5 V/us
80 dB to 105 dB
33 mA
4.5 uA
5 mV
3.6 V
2.5 V
1.1 mA
- 55 C
+ 210 C
SMD/SMT
CFP-8
Tube
0.1 dB Gain Flatness: 5.4 MHz
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 19.95 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 2.45 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 nA
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Settling Time: 23.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99