THS6204IRHFR

Texas Instruments
595-THS6204IRHFR
THS6204IRHFR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.81 $8,430.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.76
Min:
1

Similar Product

Texas Instruments THS6204IRHFT
Texas Instruments
High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6204
2 Channel
3.8 kV/us
53 dB to 65 dB
50 mV
28 V
10 V
21 mA
- 40 C
+ 85 C
VQFN-24
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 3.28 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99