TL16C550CPTR

Texas Instruments
595-TL16C550CPTR
TL16C550CPTR

Mfr.:

Description:
UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,077

Stock:
1,077 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.12 $5.12
$3.91 $39.10
$3.61 $90.25
$3.27 $327.00
$3.11 $777.50
$3.02 $1,510.00
Full Reel (Order in multiples of 1000)
$2.93 $2,930.00
$2.83 $5,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.80
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
16 B
5.25 V
3 V
10 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C550C
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99