TL1963A-15DCQR

Texas Instruments
595-TL1963A-15DCQR
TL1963A-15DCQR

Mfr.:

Description:
LDO Voltage Regulators 1.5A Lo-Noise Fast T rans-Resp LDO Reg A A 595-TL1963A-15DCQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.5 V
1.5 A
1 Output
Positive
1 mA
Fixed
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963A-15EVM
Dropout Voltage - Max: 60 mV at 1 mA
Ib - Input Bias Current: 1 mA
Line Regulation: 6 mV
Load Regulation: 9 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 6
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.06 $5.06
$3.86 $38.60
$3.56 $89.00
$3.22 $322.00
$3.11 $777.50
Full Reel (Order in multiples of 2500)
$3.11 $7,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩