TL3016ID

Texas Instruments
595-TL3016ID
TL3016ID

Mfr.:

Description:
Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,648

Stock:
2,648 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$6.18 $61.80
$5.33 $133.25
$5.12 $384.00
$4.95 $1,485.00
$4.83 $5,071.50
5,025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.68
Min:
1

Similar Product

Texas Instruments TL3016IDR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Complementary
7.8 ns
Precision
5 V
10 V
12.5 mA
3 mV
10 uA
- 40 C
+ 85 C
TL3016
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ios - Input Offset Current: 600 nA
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99