TL497ACD

Texas Instruments
595-TL497ACD
TL497ACD

Mfr.:

Description:
Switching Voltage Regulators 1.2V Switching V A 5 95-TL497ACDR A 595- A 595-TL497ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-14
Boost, Buck
35 V
500 mA
1 Output
6 mA
50 kHz
- 40 C
+ 85 C
TL497A
Tube
Brand: Texas Instruments
Operating Supply Current: 11 mA
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.31 $4.31
$3.26 $32.60
$2.86 $143.00
$2.70 $270.00
$2.56 $640.00
$2.49 $1,245.00
$2.40 $2,400.00
$2.34 $5,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.77
Min:
1

Similar Product

Texas Instruments TL497ACDR
Texas Instruments
Switching Voltage Regulators 1.2V Switching V A 5 95-TL497ACD A 595-T A 595-TL497ACD