TL972ID

Texas Instruments
595-TL972ID
TL972ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Lo-Noise

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
5 V/us
4 mV
750 nA
12 V
2.7 V
2 mA
80 mA
85 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TL972
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Voltage Gain dB: 80 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,366

Stock:
1,366 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.711 $7.11
$0.579 $14.48
$0.547 $41.03
$0.521 $156.30
$0.507 $266.18
$0.491 $515.55
$0.483 $1,231.65
$0.471 $2,366.78

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Texas Instruments TL972IDR
Texas Instruments
Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Lo-Noise A 595- A 595-TL972ID