TLC071CP

Texas Instruments
595-TLC071CP
TLC071CP

Mfr.:

Description:
Operational Amplifiers - Op Amps Sngl Wide-Bandwidth Hi-Output-Drv Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLC071
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 1.2 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 120 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.34 $23.40
$2.16 $108.00
$1.93 $193.00
$1.84 $460.00
$1.76 $1,760.00
$1.69 $4,225.00
$1.66 $8,300.00