TLC254BCN

Texas Instruments
595-TLC254BCN
TLC254BCN

Mfr.:

Description:
Operational Amplifiers - Op Amps Lin CMOS Quad A 595- TLV9104IDR A 595-TL A 595-TLV9104IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.97 $1,195.50
$7.65 $1,912.50
$7.25 $3,625.00
$6.83 $6,830.00
3,000 Quote

Similar Product

Texas Instruments TLV9104IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 1.1-MHz l ow-power (0.12 mA) o

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 mV
60 pA
16 V, +/- 8 V
1.4 V, +/- 700 mV
600 uA
77 dB
PDIP-14
Through Hole
0 C
+ 70 C
TLC254B
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 700 mV
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99