TLC320AD50CDW

Texas Instruments
595-TLC320AD50CDW
TLC320AD50CDW

Mfr.:

Description:
Interface - CODECs SNGL CH Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
22.05 kHz
Serial
1 ADC
1 DAC
5.5 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 18 mm
Operating Supply Voltage: 4.75 V to 5.5 V
Product Type: CODECs
Series: TLC320AD50
SNR - Signal to Noise Ratio: 89 dB ADC/89 dB DAC
Factory Pack Quantity: 20
Subcategory: Interface ICs
THD plus Noise: - 82 dB ADC/- 79 dB DAC
Width: 7.52 mm
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.34 $83.34
$69.41 $694.10
$65.34 $1,306.80
$61.71 $6,171.00