TLC393CDR

Texas Instruments
595-TLC393CDR
TLC393CDR

Mfr.:

Description:
Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC39 A 595-TLC393CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,013

Stock:
4,013 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.673 $6.73
$0.606 $15.15
$0.533 $53.30
$0.499 $124.75
$0.478 $239.00
$0.461 $461.00
Full Reel (Order in multiples of 2500)
$0.431 $1,077.50
$0.42 $3,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.38
Min:
1

Similar Product

Texas Instruments TLC393CD
Texas Instruments
Analog Comparators Dual LP Open D
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
1.1 us
General Purpose
3 V
16 V
20 uA
6 mA
5 mV
5 pA
- 40 C
+ 125 C
TLC393
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99