TLC551CP

Texas Instruments
595-TLC551CP
TLC551CP

Mfr.:

Description:
Timers & Support Products CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.55 $25.50
$2.34 $117.00
$2.11 $211.00
$2.00 $500.00
$1.93 $965.00
$1.87 $1,870.00
$1.83 $4,575.00
$1.78 $8,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, MOS, TTL
PDIP-8
1 V
15 V
0 C
+ 70 C
TLC551
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 170 uA
Pd - Power Dissipation: 1 W
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99