TLC555CP

Texas Instruments
595-TLC555CP
TLC555CP

Mfr.:

Description:
Timers & Support Products CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,657

Stock:
6,657 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.882 $8.82
$0.797 $19.93
$0.706 $70.60
$0.662 $165.50
$0.636 $318.00
$0.614 $614.00
$0.591 $2,364.00
$0.563 $4,504.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, MOS, TTL
PDIP-8
2 V
15 V
- 40 C
+ 125 C
TLC555
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 250 uA
Pd - Power Dissipation: 1 W
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99