TLC5946RHBT

Texas Instruments
595-TLC5946RHBT
TLC5946RHBT

Mfr.:

Description:
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5946RH A 595-TLC5946RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-32
45 mA
SMD/SMT
- 40 C
+ 85 C
TLC5946
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 5 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.482 W
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: LED Display Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.41 $3.41
$2.54 $25.40
$2.33 $58.25
$2.21 $221.00
Full Reel (Order in multiples of 250)
$1.87 $467.50
$1.83 $1,830.00
$1.77 $4,425.00
$1.73 $8,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.02
Min:
1

Similar Product

Texas Instruments TLC5946RHBR
Texas Instruments
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5946RH A 595-TLC5946RHBT