TLC69621QDYYRQ1

Texas Instruments
595-TLC69621QDYYRQ1
TLC69621QDYYRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 8-channe l local-dimming back

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
60 mA
TSOT-23-5
16 V
TLC69621-Q1
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC69621-Q1 8-Ch LED Driver

Texas Instruments TLC69621-Q1 8-Ch LED Driver is an automotive local-dimming backlight LED driver with eight constant-current sink channels. The driver supports up to 16-bit individual pixel-level LED PWM control and adds 7-bit dot correction for channel-level peak-current adjustment in automotive display backlighting systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.90 $1.90
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
$1.01 $505.00
Full Reel (Order in multiples of 3000)
$0.949 $2,847.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩