TLV1117LV12DCYT

Texas Instruments
595-TLV1117LV12DCYT
TLV1117LV12DCYT

Mfr.:

Description:
LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.2 V
1 A
1 Output
Positive
100 uA
Fixed
- 40 C
+ 125 C
570 mV
TLV1117LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Pin Count: 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Positive Fixed Voltage Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.13 $1.13
$0.818 $8.18
$0.74 $18.50
$0.668 $66.80
Full Reel (Order in multiples of 250)
$0.668 $167.00
$0.656 $328.00
$0.647 $647.00
$0.629 $1,572.50
$0.613 $3,065.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TLV75712PDBVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L