TLV1570CDWR

Texas Instruments
595-TLV1570CDWR
TLV1570CDWR

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 1.25 MSPS 8-C h DSP A 595-TLV1570 A 595-TLV1570CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV1570
SMD/SMT
SOIC-20
10 bit
8 Channel
4-Wire, 5-Wire, QSPI, SPI
1.25 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
61 dB
- 40 C
+ 85 C
Reel
Additional Interface: QSPI
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 47 mW
Power Consumption: 8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 537.300 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$19.40 $38,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$32.90
Min:
1

Similar Product

Texas Instruments TLV1570CDW
Texas Instruments
Analog to Digital Converters - ADC 10bit 1.25MSPS Ser A 595-TLV1570CDWR A 5 A 595-TLV1570CDWR