TLV2453IDGS

595-TLV2453IDGS
TLV2453IDGS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Mcpwr R-to-R I/O Op Amp w/Shutdwn

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 mV
5 nA
3 V, 6 V
1.35 V, 2.7 V
23 uA
10 mA
80 dB
MSOP-10
SMD/SMT
- 40 C
+ 125 C
3.5 pA
TLV2453
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 45 nA
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 485 mW
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
THD plus Noise: 0.9 %
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: