TLV320A24KIPFBRG4

Texas Instruments
595-TLV320A24KIPFBRG
TLV320A24KIPFBRG4

Mfr.:

Description:
Interface - CODECs 16-Bit Buffer/Driver With 3-State Output A 595-TLV320AIC24KFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.30 $6.30
$4.83 $48.30
$4.47 $111.75
$4.05 $405.00
$3.86 $965.00
$3.74 $1,870.00
Full Reel (Order in multiples of 1000)
$3.65 $3,650.00
$3.55 $7,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TLV320AIC24KIPFBR
Texas Instruments
Interface - CODECs 512 x 18 3.3-V Synch FIFO Memory A 595-T A 595-TLV320AIC24KIPFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
2 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TLV320AIC24KEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC24K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 83 dB ADC/- 88 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99