TLV320AIC14CDBT

Texas Instruments
595-TLV320AIC14CDBT
TLV320AIC14CDBT

Mfr.:

Description:
Audio CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-TLV3 A 595-TLV320AIC14CDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.06 $17.06
$12.97 $129.70
$12.43 $310.75
$9.78 $1,173.60
$9.69 $5,232.60
$9.36 $9,547.20
2,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
1 DAC
3.6 V
2.7 V
0 C
+ 70 C
SMD/SMT
TSSOP-30
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC14
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 60
Subcategory: Interface ICs
THD plus Noise: 87 dB ADC/82 dB DAC
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99