TLV320AIC26IRHB

Texas Instruments
595-TLV320AIC26IRHB
TLV320AIC26IRHB

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo Codec A 595-TLV320AIC26IRH A 595-TLV320AIC26IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$6.80 $68.00
$5.88 $147.00
$5.65 $412.45
$5.47 $1,597.24
$5.35 $2,733.85
$5.16 $5,273.52
$5.11 $13,429.08
5,256 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial (SPI)
1 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC26
SNR - Signal to Noise Ratio: 92 dB ADC/97 dB DAC
Factory Pack Quantity: 73
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 95 dB DAC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99