TLV320AIC3120IRHBT

Texas Instruments
595-V320AIC3120IRHBT
TLV320AIC3120IRHBT

Mfr.:

Description:
Interface - CODECs Low-Pwr Audio CODEC A 595-V320AIC3120IRH A 595-V320AIC3120IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C)
1 ADC
1 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC3120EVM-U
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 1.95 V, 2.7 V to 3.6 V
Output Power: 2.5 W
Pin Count: 32
Product Type: CODECs
Series: TLV320AIC3120
SNR - Signal to Noise Ratio: 91 dB ADC/95 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 82 dB DAC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
1,250
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.83 $8.83
$6.85 $68.50
$6.25 $156.25
$5.82 $582.00
Full Reel (Order in multiples of 250)
$5.44 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩