TLV320AIC3206IYZFT

Texas Instruments
595-T320AIC3206IYZFT
TLV320AIC3206IYZFT

Mfr.:

Description:
Audio CODECs Very-Low-Power Stere o Codec With Direct A 595-T320AIC3206IYZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.40 $7.40
$5.72 $57.20
$5.30 $132.50
$4.84 $484.00
Full Reel (Order in multiples of 250)
$4.61 $1,152.50
$4.41 $2,205.00
$4.29 $4,290.00
$4.26 $10,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
I2C, Serial, SPI
1.95 V
1.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.5 V to 1.95 V
Product Type: CODECs
Series: TLV320AIC3206
SNR - Signal to Noise Ratio: 93 dB ADC/100 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 13.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99