TLV3492AIDCNR

Texas Instruments
595-TLV3492AIDCNR
TLV3492AIDCNR

Mfr.:

Description:
Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,134

Stock:
3,134 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.914 $91.40
$0.859 $214.75
$0.826 $413.00
$0.799 $799.00
Full Reel (Order in multiples of 3000)
$0.764 $2,292.00
$0.748 $4,488.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.22
Min:
1

Similar Product

Texas Instruments TLV3492AIDCNT
Texas Instruments
Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-8
2 Channel
Push-Pull
6 us
General Purpose
1.8 V
5.5 V
1.2 uA
15 mV
10 pA
- 40 C
+ 125 C
TLV3492
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 54 dB
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99