TLV3801EVM

Texas Instruments
595-TLV3801EVM
TLV3801EVM

Mfr.:

Description:
Amplifier IC Development Tools TLV3801 evaluation m odule 225-ps high-s

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.53 $162.53

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Comparator
TLV3801
2.7 V to 5.25 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: High-Speed Comparator
Operating Supply Current: 30 mA
Product Type: Amplifier IC Development Tools
Series: TLV3801
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

TLV3801EVM Comparator Evaluation Module (EVM)

Texas Instruments TLV3801EVM Comparator Evaluation Module (EVM) is designed to evaluate the high-speed TLV3801 comparator. The TLV3801EVM has layout options intended to make it simple to evaluate timing performance with different measurement tools. The output of the Texas Instruments TLV3801 is designed for low-voltage differential signals (LVDS) that provide high-speed signals to interconnect devices such as FPGAs with minimal power dissipation.