TLV5620ID

Texas Instruments
595-TLV5620ID
TLV5620ID

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 8bit DigitAL/AN A 595-TLV5620IDR A 595-TLV5620IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.88 $4.88
$3.72 $37.20
$3.24 $162.00
$3.11 $311.00
$2.95 $737.50
$2.85 $1,425.00
$2.70 $2,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.33
Min:
1

Similar Product

Texas Instruments TLV5620IDR
Texas Instruments
Digital to Analog Converters - DAC 8bit 10us DAC A 595- TLV5620ID A 595-TLV5620ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5620
8 bit
48 kS/s
1 Channel
10 us
Voltage
3-Wire
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: 1.7 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 2 mA
Power Consumption: 6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99