TLV74215PDQNR

Texas Instruments
595-TLV74215PDQNR
TLV74215PDQNR

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-IQ low-dr opout (LDO) voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.5 V
200 mA
1 Output
Positive
25 uA
70 dB
Fixed
- 40 C
+ 125 C
250 mV
TLV742P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV74215EVM-612
Line Regulation: 1 mV
Load Regulation: 10 mV
Output Voltage Range: 850 mV to 5 V
Pin Count: 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Small Size LDO Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV742P Low-Dropout Linear Voltage Regulators

Texas Instruments TLV742P Low-Dropout Linear Voltage Regulators (LDOs) are optimized to provide excellent performance by supporting a wide output voltage range. These LDOs can directly regulate a single-cell Li-ion battery input-to-output voltage as low as 0.85V. If used to post-regulate a DC-DC converter output, the high PSRR of 55dB at 1MHz suppresses ripple to provide a stable, low-noise, well-regulated VOUT.

In Stock: 5,721

Stock:
5,721 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.20 $0.20
$0.133 $1.33
$0.117 $2.93
$0.10 $10.00
$0.091 $22.75
$0.086 $43.00
$0.083 $83.00
Full Reel (Order in multiples of 3000)
$0.076 $228.00
$0.074 $444.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩