TLV75101PDSQT

Texas Instruments
595-TLV75101PDSQT
TLV75101PDSQT

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - PSRR dual-channel A A 595-TLV75101PDSQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
550 mV to 5.5 V
500 mA
2 Output
Positive
25 uA
30 dB
Adjustable
- 40 C
+ 125 C
95 mV
TLV751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 130 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: High Accuracy
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV751 Dual Adjustable 500mA LDO Regulator

Texas Instruments TLV751 Dual Adjustable 500mA LDO Regulator is available in a small, 10-pin, 2mm×2mm WSON package and consumes 25µA quiescent current while providing fast line and load transient response. The TLV751 features a low dropout of 130mV that can help improve overall power efficiency. It offers wide input-and-output voltage ranges and 500mA output current capability in a small printed circuit board (PCB) footprint. This feature helps support various applications, from sensor supplies to auxiliary rails and modern microcontrollers with lower core voltages. 

In Stock: 4,075

Stock:
4,075 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.12 $1.12
$0.828 $8.28
$0.745 $18.63
$0.656 $65.60
Full Reel (Order in multiples of 250)
$0.535 $133.75
$0.513 $256.50
$0.497 $497.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩