TLV77412PDQNR

Texas Instruments
595-TLV77412PDQNR
TLV77412PDQNR

Mfr.:

Description:
LDO Voltage Regulators 300mA small size h i gh-PSRR low-dropou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DQN-4
1.2 V
300 mA
1 Output
Positive
98 uA
60 dB
Fixed
- 40 C
+ 125 C
100 mV
TLV774
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 265 mV
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Pin Count: 4
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 2.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV774 Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV774 Low-Dropout (LDO) Linear Regulators are designed to provide a voltage source with high PSRR. These small regulators provide load and line transient performance that meets the requirements of various circuits. The TLV774 LDO linear regulators source 300mA of output current. These regulators operate with a 1μF single input capacitor and 1μF ceramic output capacitor. The TLV774 LDO linear regulators feature an internal soft-start circuit to eliminate inrush current, foldback current limit, and active output pulldown resistor. These regulators are available in a standard 1mm x 1mm X2SON (DQN) package. The TLV774 LDO linear regulators are used in applications such as tablets, gaming consoles, smartphones, notebooks, camera modules, and set-top boxes.

In Stock: 5,200

Stock:
5,200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.14 $0.14
$0.091 $0.91
$0.08 $2.00
$0.067 $6.70
$0.062 $15.50
$0.059 $29.50
$0.056 $56.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00
$0.049 $294.00