TLV9021QDBVRQ1

Texas Instruments
595-TLV9021QDBVRQ1
TLV9021QDBVRQ1

Mfr.:

Description:
Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,394

Stock:
1,394
Can Dispatch Immediately
On Order:
3,000
Expected 2026/02/19
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.02 $10.20
$0.918 $22.95
$0.813 $81.30
$0.786 $786.00
$0.663 $1,989.00
$0.651 $5,859.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
Precision
1.65 V
5.5 V
17.1 uA
300 uV
5 pA
- 40 C
+ 125 C
TLV9021
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 ns
PSRR - Power Supply Rejection Ratio: 95 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators

Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Precision Comparators are a family of dual and quad-channel comparators. The family offers low input offset voltage, integrated Power-On Reset (POR) circuitry, and fault-tolerant inputs with an excellent speed-to-power combination with a propagation delay of 100ns. These devices have an operating voltage range of 1.65V to 5.5V with a quiescent supply current of 18µA per channel. This device family also includes a Power-On Reset (POR) feature that ensures the output is in a known state until the minimum supply voltage has been reached. A small amount of time passes before the output responds to the inputs. This feature prevents output transients during system power-up and power-down.