TMAG3001A2YBGR

Texas Instruments
595-TMAG3001A2YBGR
TMAG3001A2YBGR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Three-axis linear Ha ll-effect sensor wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,454

Stock:
5,454 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.977 $4.89
$0.868 $8.68
$0.78 $39.00
$0.726 $72.60
$0.611 $305.50
$0.586 $586.00
Full Reel (Order in multiples of 3000)
$0.554 $1,662.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear and Angle Hall-Effect Sensor
375 uA
2 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-6
TMAG3001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open-Drain
Output Voltage: 3.6 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 120 mT, 240 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG3001 3D Hall-Effect Sensors

Texas Instruments TMAG3001 3D Hall-Effect Sensors are designed for various industrial and personal electronics applications. This device integrates three independent Hall-effect sensors in the X, Y, and Z axes. A precision analog signal chain and an integrated 12-bit ADC digitize the measured analog magnetic field values. While supporting multiple operating VCC ranges, the I2C interface allows seamless data communication with low-voltage microcontrollers.