TMAG5110C4AQDBVT

Texas Instruments
595-TMAG5110C4AQDBVT
TMAG5110C4AQDBVT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
2D Latch
6 mA
110 mA
0.8 mT to 5.3 mT
- 5.3 mT to - 0.8 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
38 V
2.5 V
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 3 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: Solder
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,008

Stock:
1,008 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.44 $1.44
$1.21 $6.05
$1.13 $11.30
$0.947 $47.35
$0.797 $79.70
Full Reel (Order in multiples of 250)
$0.797 $199.25
$0.747 $373.50
$0.735 $735.00
$0.726 $1,452.00
$0.707 $3,535.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩