TMAG5173B2QDBVRQ1

Texas Instruments
595-TMAG5173B2QDBRQ1
TMAG5173B2QDBVRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-pre cision linear 3D Ha

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,027

Stock:
4,027 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.97 $1.97
$1.76 $8.80
$1.57 $15.70
$1.50 $75.00
$1.44 $144.00
$1.34 $670.00
$1.30 $1,300.00
Full Reel (Order in multiples of 3000)
$1.23 $3,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Sensor
2 mA
2.3 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TMAG5173
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5173-Q1 Automotive 3D Hall-Effect Sensors

Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors are developed for various automotive and industrial applications. The TMAG5173-Q1 incorporates three independent Hall-effect sensors in the X, Y, and Z axes.