TMAG5173C1QDBVRQ1

Texas Instruments
595-TMAG5173C1QDBRQ1
TMAG5173C1QDBVRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-pre cision linear 3D Ha

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,557

Stock:
2,557 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.17 $10.85
$2.02 $20.20
$1.70 $85.00
$1.58 $158.00
$1.33 $665.00
$1.26 $1,260.00
$1.22 $2,440.00
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Sensor
2 mA
2.3 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TMAG5173
Reel
Cut Tape
Brand: Texas Instruments
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5173-Q1 Automotive 3D Hall-Effect Sensors

Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors are developed for various automotive and industrial applications. The TMAG5173-Q1 incorporates three independent Hall-effect sensors in the X, Y, and Z axes.