TMAG5230D1DYBKR

Texas Instruments
595-TMAG5230D1DYBKR
TMAG5230D1DYBKR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-performance sma ll-size (WCSP) Hall

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Switch
1.85 mA
3 mA
1.6 mT to 3.2 mT
1.1 mT to 2.7 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-4
5.5 V
1.65 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Active Low, Push-Pull
Peak Solder Temperature: + 260 C
Pin Count: 4
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5230 Z-Axis Hall-Effect Switch

Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch is ideal for magnetic position-sensing applications. The switch is available in an ultra-small form factor DSBGA (WCSP) package that supports both omnipolar and unipolar outputs. The TMAG5230 supports multiple combinations of high-sensitivity thresholds and various sampling rates, enabling flexible system design for magnet selection, sensitivity, and power requirements.

In Stock: 2,687

Stock:
2,687 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.34 $0.34
$0.298 $1.49
$0.261 $2.61
$0.248 $12.40
$0.235 $23.50
$0.211 $105.50
$0.201 $201.00
$0.188 $376.00
Full Reel (Order in multiples of 3000)
$0.18 $540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩