TMAG5253UA5IQDMRR

Texas Instruments
595-MAG5253UA5IQDMRR
TMAG5253UA5IQDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear Hal l-effect sensor wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Low Power Linear Hall Effect
2.4 mA
1 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
X2SON-4
3.6 V
1.65 V
TMAG5253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Peak Solder Temperature: + 260 C
Pin Count: 4
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5253 Low-Power Linear Hall-Effect Sensors

Texas Instruments TMAG5253 Low-Power Linear Hall-Effect Sensors are designed to respond proportionally to magnetic flux density. The TMAG5253 offers an enable pin to enter ultra-low power (nA) shutdown mode. The TMAG5253 supplies a fast start-up time (<25µs) developed for low-power position sensing applications. The device is engineered in an industry-leading 1.54mm2 ultra-small footprint for space-constrained applications. The sensors have a vast supply range and can operate from 1.65V to 3.6V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,990
Expected 2027/07/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2990 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.80 $0.80
$0.693 $3.47
$0.614 $6.14
$0.585 $29.25
$0.559 $55.90
$0.499 $249.50
$0.478 $478.00
$0.469 $938.00
Full Reel (Order in multiples of 3000)
$0.442 $1,326.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩